• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

2000 A 8 zapiralo, 8 odpiralo Siemens 3KD56340RE100

1/3
Slika je simbolična
Število pinov
3
Nazivni tok - zaokrožen
2000 A
Kontakt
8 zapiralo
8 odpiralo
Obratovalna napetost
1000 V/AC
Mere
(Š x V x G) 394.5 x 310 x 154 mm
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,19.11.

Število
Skupaj (4155,00 € / Kos)
4155,00 €
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
  • Zasnova zaslona / za vrtljivi upravljalni mehanizem sklopke zaslona položaja stikala: VKLOP-IZKLOP
  • Zasnova električne povezave za glavni tokokrog: ravna povezava
  • Velikost ločilnega stikala: 5
  • Vrsta pritrditve: pritrditev na vijak
  • Pritrditev na tla: da
  • Izolacijska napetost: 1000 V
  • Vrsta zaščite: IP00
  • Temperatura okolice med delovanjem: -25 ° C - +70 ° C
  • Izguba moči največ: 240 W
  • Mehanska življenjska doba (preklopni cikli) / tipično: 8000
  • Impulzna vzdržljiva napetost: 12 kV
Kontakt

8 zapiralo

8 odpiralo

Obratovalna napetost

1000 V/AC

Število pinov

3

Mere

(Š x V x G) 394.5 x 310 x 154 mm

Nazivni tok

2000 A

Nazivni tok - zaokrožen

2000 A

Izvedba

Pogon bočne stene

Širina

394.5 mm

Višina

310 mm

Globina

154 mm

8

8

2000 A

3

IP00

0

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

1000 kW

55 kA

Other

TRUE

FALSE

FALSE

FALSE

FALSE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

2000 A

400 kW

FALSE

2000

Other

UKCA

ni pomembno

Dokumenti in prenosi

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2263614 2000 A 8 zapiralo, 8 odpiralo Siemens 3KD56340RE100

Opis

SWITCH-DISCONNECTOR 2000A, FRAME SIZE 5, 3-POLE LATERAL DRIVE LEFT BASIC UNIT WITHOUT HANDLE FLAT TERMINAL 3KD switch disconnector up to 1600 A as efficient master, emergency stop or maintenance switch. 3KD switch disconnectors up to 1600 A from Siemens offer reliable operator protection and ensure high plant availability in industry, infrastructure and buildings. As main, EMERGENCY OFF or maintenance switches, 3KD switch disconnectors reliably connect and disconnect live electrical equipment and provide a safety isolating function and isolating distance in low-voltage circuits. 1. Reliable protection from electrical accidents. 2. Rugged technology for high system availability. 3. Wide range of applications with variable connection and operating mechanism types. 4. Simple retrofitting of additional functions with an extensive range of accessories. 5. Quick installation on the standard mounting rail with frame sizes up to 200 A. 6. Efficient engineering with extensive CAx data. 7. Simple documentation with the manual configurator. 8. Suitable for wind power and solar plants. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Namigi

Dodatki

(*Vse informacije so plus pravni DDV)

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)