• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

250 A 3 menjalo Siemens 3KD38340NE100

1/3
Slika je simbolična
Število pinov
3
Nazivni tok - zaokrožen
250 A
Kontakt
3 menjalo
Obratovalna napetost
1000 V/AC
Mere
(Š x V x G) 130.3 x 126 x 69.5 mm
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava sre.,18.11.

Število
Skupaj (275,00 € / Kos)
275,00 €
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
  • Zasnova zaslona / za vrtljivi upravljalni mehanizem sklopke zaslona položaja stikala: VKLOP-IZKLOP
  • Zasnova električne povezave za glavni tokokrog: ravna povezava
  • Velikost ločilnega stikala: 2
  • Vrsta pritrditve: pritrditev z vijakom in DIN letev 35 mm
  • Pritrditev na tla: da
  • Izolacijska napetost: 1000 V
  • Vrsta zaščite: IP00
  • Temperatura okolice med delovanjem: -25 ° C - +70 ° C
  • Izguba moči maks .: 24,6 W
  • Mehanska življenjska doba (preklopni cikli) / tipično: 15000
  • Impulzna vzdržljiva napetost: 8 kV
Kontakt

3 menjalo

Obratovalna napetost

1000 V/AC

Število pinov

3

Mere

(Š x V x G) 130.3 x 126 x 69.5 mm

Nazivni tok

250 A

Nazivni tok - zaokrožen

250 A

Izvedba

Pogon bočne stene

Širina

130.3 mm

Višina

126 mm

Globina

69.5 mm

0

0

250 A

3

IP00

3

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

90 kW

4 kA

Other

TRUE

FALSE

FALSE

TRUE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

250 A

90 kW

FALSE

160

Other

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2263584 250 A 3 menjalo Siemens 3KD38340NE100

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2263584 250 A 3 menjalo Siemens 3KD38340NE100

Opis

SWITCH-DISCONNECTOR 250A, FRAME SIZE 2, 3-POLE LATERAL DRIVE LEFT BASIC UNIT WITHOUT HANDLE FLAT TERMINAL INCL. PHASE BARRIERS 3KD switch disconnector up to 1600 A as efficient master, emergency stop or maintenance switch. 3KD switch disconnectors up to 1600 A from Siemens offer reliable operator protection and ensure high plant availability in industry, infrastructure and buildings. As main, EMERGENCY OFF or maintenance switches, 3KD switch disconnectors reliably connect and disconnect live electrical equipment and provide a safety isolating function and isolating distance in low-voltage circuits. 1. Reliable protection from electrical accidents. 2. Rugged technology for high system availability. 3. Wide range of applications with variable connection and operating mechanism types. 4. Simple retrofitting of additional functions with an extensive range of accessories. 5. Quick installation on the standard mounting rail with frame sizes up to 200 A. 6. Efficient engineering with extensive CAx data. 7. Simple documentation with the manual configurator. 8. Suitable for wind power and solar plants. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.