• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

500 A 6 zapiralo, 4 odpiralo, 2 odpiralo Siemens 3KD44400PE200

1/3
Slika je simbolična
Število pinov
4
Nazivni tok - zaokrožen
500 A
Kontakt
6 zapiralo
4 odpiralo
2 odpiralo
Obratovalna napetost
1000 V/AC
Mere
(Š x V x G) 234 x 164 x 93.5 mm
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava sre.,18.11.

Število
Skupaj (709,00 € / Kos)
709,00 €
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
  • Zasnova zaslona / za vrtljivi upravljalni mehanizem sklopke zaslona položaja stikala: VKLOP-IZKLOP
  • Zasnova električne povezave za glavni tokokrog: ravna povezava
  • Velikost ločilnega stikala: 3
  • Vrsta pritrditve: pritrditev na vijak
  • Pritrditev na tla: da
  • Izolacijska napetost: 1000 V
  • Vrsta zaščite: IP00
  • Temperatura okolice med delovanjem: -25 ° C - +70 ° C
  • Izguba moči maks .: 68,8 W
  • Mehanska življenjska doba (preklopni cikli) / tipično: 15000
  • Impulzna vzdržljiva napetost: 12 kV
Kontakt

6 zapiralo

4 odpiralo

2 odpiralo

Obratovalna napetost

1000 V/AC

Število pinov

4

Mere

(Š x V x G) 234 x 164 x 93.5 mm

Nazivni tok

500 A

Nazivni tok - zaokrožen

500 A

Izvedba

Pogon na sprednja kolesa

Širina

234 mm

Višina

164 mm

Globina

93.5 mm

6

6

400 A

4

IP00

0

1

FALSE

FALSE

Flat plug-in connection

TRUE

None

TRUE

TRUE

TRUE

200 kW

13 kA

Other

TRUE

FALSE

FALSE

FALSE

FALSE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

500 A

220 kW

FALSE

400

Other

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2263597 500 A 6 zapiralo, 4 odpiralo, 2 odpiralo Siemens 3KD44400PE200

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2263597 500 A 6 zapiralo, 4 odpiralo, 2 odpiralo Siemens 3KD44400PE200

Opis

SWITCH-DISCONNECTOR 500A, FRAME SIZE 3, 4-POLE FRONT OPERATING CENTER BASIC UNIT WITHOUT HANDLE FLAT TERMINAL 3KD switch disconnector up to 1600 A as efficient master, emergency stop or maintenance switch. 3KD switch disconnectors up to 1600 A from Siemens offer reliable operator protection and ensure high plant availability in industry, infrastructure and buildings. As main, EMERGENCY OFF or maintenance switches, 3KD switch disconnectors reliably connect and disconnect live electrical equipment and provide a safety isolating function and isolating distance in low-voltage circuits. 1. Reliable protection from electrical accidents. 2. Rugged technology for high system availability. 3. Wide range of applications with variable connection and operating mechanism types. 4. Simple retrofitting of additional functions with an extensive range of accessories. 5. Quick installation on the standard mounting rail with frame sizes up to 200 A. 6. Efficient engineering with extensive CAx data. 7. Simple documentation with the manual configurator. 8. Suitable for wind power and solar plants. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Namigi

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)