LED gonilnik
(D x Š x V) 180 x 63 x 35.50 mm
214 V
120 V
UL 8750,EN 61347-1,EN 61347-2-13,IEC 61347-1,IEC 61347-2-13
1.00 A
1 A
I
zatemnilni
IP67
pletenica
150.00 W
1 x
0.00 A
305 V/AC
100 V/AC
800 g
150.00 W (max)
63 mm
35.50 mm
180 mm
+90 °C
-40 °C
Certified by EU Garan
Navodila za uporabo in varnost 3018575 MEAN WELL LED gonilnik 150.00 W 0.00 - 1.00 A 120 - 214 V zatemnilni 1 kos
Garancijski pogoji 3018575 MEAN WELL LED gonilnik 150.00 W 0.00 - 1.00 A 120 - 214 V zatemnilni 1 kos