• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SE50000AC03 3SE5000-0AC03 pogon za položajno stikalo potopni bat 1 kos

1/3
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pet.,20.11.

Število
Skupaj (15,99 € / Kos)
15,99 €
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
pogon za položajno stikalo

Priključek

M12 vtikač

Aktivacija - vrsta

potopni bat

Material

plastika

Vrsta

3SE5000-0AC03

Vsebina

1 kos

Skladnost z RoHS

Ja

Other

None

None

None

Plunger

None

Roller cam straight

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2870455 Siemens 3SE50000AC03 3SE5000-0AC03 pogon za položajno stikalo potopni bat 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2870455 Siemens 3SE50000AC03 3SE5000-0AC03 pogon za položajno stikalo potopni bat 1 kos

Opis

actuator head plastic for position switch 3SE5132 rounded plunger, form B made of plastic according to EN 50041 actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available.Safety is a SIRIUS business.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)