• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SE50000AW11 3SE5000-0AW11 pogon ločen pogon 1 kos

1/3
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pet.,27.11.

Število
Skupaj (6,99 € / Kos)
6,99 €
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
pogon

Priključek

M12 vtikač

Aktivacija - vrsta

ločen pogon

Material

plastika

Vrsta

3SE5000-0AW11

Vsebina

1 kos

Skladnost z RoHS

Ja

Dolžina

40 mm

None

None

None

Roller cam straight

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2870441 Siemens 3SE50000AW11 3SE5000-0AW11 pogon ločen pogon 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2870441 Siemens 3SE50000AW11 3SE5000-0AW11 pogon ločen pogon 1 kos

Opis

Standard actuator Plastic 40 mm long, for position switch with separate actuator 3SE51/3SE52 and AS-i 3SF11/3SF12 actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available.Safety is a SIRIUS business.

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)