• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SU1001-6AA40-0AA0 indikator luči ploščato zelena 1 kos

1/4
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pon.,2.11.

9 kos - zaloga Nemčija

Število
Skupaj (7,49 € / Kos)
7,49 €
pravd.Tax.Untaxed z DDV 
poštnina ni vključena 6,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
brez nadaljnjih stroškov pošiljanja 
Na voljo samo 9 kos - zaloga Nemčija
Vključena je 14-dnevna politika vračila

Poudarki in podrobnosti

Siemens 3SU1001-6AA40-0AA0 indikator luči ploščato zelena 1 kos

Tehnične specifikacije

  • Material pogona: umetna masa
Vrsta izdelka

indikator luči

Izvedba

Prožilni / signalni element

Barva

zelena

Vgradnja - premer

22 mm

n.rel. (EENRPS00)

Mere

(Ø x V) 29.45 mm x 29.5 mm

Priključek

zunanji LED element

Teža

12.00

Vsebina

1 kos

Širina

29.5 mm

Višina

29.5 mm

Premer

29.45 mm

Skladnost z RoHS

Ja

Značilnosti stikal/tipk

ploščato

IP66

IP67

IP69/IP69K

Maks. temperatura

+70 °C

Min. temperatura

-25 °C

Vrsta

3SU1001-6AA40-0AA0

22.3 mm

Other

Other

IP67/IP69K

29.5 mm

11.8 mm

Other

FALSE

Round

1

High

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 1379577 Siemens 3SU1001-6AA40-0AA0 indikator luči ploščato zelena 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 1379577 Siemens 3SU1001-6AA40-0AA0 indikator luči ploščato zelena 1 kos

Informacije

Informacije 1379577 Siemens 3SU1001-6AA40-0AA0 indikator luči ploščato zelena 1 kos

Opis

Indicator lights, 22 mm, round, plastic, green, lens, smooth Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in three modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.Versions available: Several colors, different voltage variants.Note: Single device, please order holders and modules separately.SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)