• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SU1900-0BG16-0AA0 3SU19000BG160AA0 okroglo (Ø) 40 mm brez črna, bela 10 kos Piece

1/3
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,19.11.

Število (velikost pakiranja 10 kos)
Skupaj (83,99 € / Kos)
83,99 €
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
Siemens 3SU1900-0BG16-0AA0 okroglo (Ø) 40 mm brez črna, bela 10 kos Piece

Dodatne informacije

Tehnične specifikacije

  • Material: plastika Zaščitni razred IP: IP66, IP67, IP69 (IP69K)
Vrsta embalaže

Piece

Značilnosti stikal/tipk

okroglo

Izvedba

za potenciometer

Material

plastika

Barva

črna

bela

Vgradnja - premer

40 mm

Motiv za tisk

brez

Premer

40 mm

Mere

(Ø) 40 mm

Vsebina

10 kos

Vrsta

3SU1900-0BG16-0AA0

Skladnost z RoHS

Ja

Black

40 mm

Round

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2259207 Siemens 3SU1900-0BG16-0AA0 3SU19000BG160AA0 okroglo (Ø) 40 mm brez črna, bela 10 kos Piece

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2259207 Siemens 3SU1900-0BG16-0AA0 3SU19000BG160AA0 okroglo (Ø) 40 mm brez črna, bela 10 kos Piece

Opis

Labeling plate for potentiometer, black label, without inscription, Outer diameter 40 mm Labeling plate for labeling the SIRIUS ACT pushbuttons and indicator lights.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Comprehensive optional accessories (e.g. labels for safety and access protection, usage- housing accessories) available.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)