• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SU1900-0BG16-0RU0 3SU19000BG160RU0 okroglo (Ø) 40 mm črna, bela 10 kos Piece

1/3
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pon.,2.11.

3 Set (i) - zaloga Nemčija

Število (velikost pakiranja 10 kos)
Skupaj (79,99 € / Kos)
79,99 €
pravd.Tax.Untaxed z DDV 
poštnina ni vključena 6,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
brez nadaljnjih stroškov pošiljanja 
Na voljo samo 3 Set (i) - zaloga Nemčija
Vključena je 14-dnevna politika vračila

Tehnične specifikacije

  • Material: plastika Zaščitni razred IP: IP66, IP67, IP69 (IP69K)
Vrsta embalaže

Piece

Značilnosti stikal/tipk

okroglo

Izvedba

za potenciometer

Material

plastika

Barva

črna

bela

Vgradnja - premer

40 mm

Premer

40 mm

Mere

(Ø) 40 mm

Vsebina

10 kos

Vrsta

3SU1900-0BG16-0RU0

Skladnost z RoHS

Ja

Black

40 mm

Round

Other

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2259209 Siemens 3SU1900-0BG16-0RU0 3SU19000BG160RU0 okroglo (Ø) 40 mm črna, bela 10 kos Piece

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2259209 Siemens 3SU1900-0BG16-0RU0 3SU19000BG160RU0 okroglo (Ø) 40 mm črna, bela 10 kos Piece

Opis

Labeling plate for potentiometer, black label, white font, with inscription: With graphic symbol: run-up, Outer diameter 40 mm Labeling plate for labeling the SIRIUS ACT pushbuttons and indicator lights.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Comprehensive optional accessories (e.g. labels for safety and access protection, usage- housing accessories) available.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)