• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 5ST36850 Siemens 5ST36850 1 kos

1/3
Slika je simbolična
Vsebina
1 kos
Insulated
TRUE
Number of phases
2
Cross section
10 mm²
Number of poles
1
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,19.11.

Število
Skupaj (19,99 € / Kos)
19,99 €
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
TRUE

2

10 mm²

1

216 m

6

Pin

12

FALSE

TRUE

6

230 V

36

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2877386 Siemens 5ST36850 Siemens 5ST36850 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2877386 Siemens 5ST36850 Siemens 5ST36850 1 kos

Opis

compact Pin Busbar, 10mm2 connection: 2p (P & N) 1x RCCB 2-pole + 5x AFDD 5SM6+ compact device 1 MW + auxiliary switch 0.5 MW touch protected 12 MW fixed length Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety - only from Siemens.