• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 5ST37901 Siemens 5ST37901 1 kos

Mere
(Š x V x G) 220 x 100 x 110 mm
Vsebina
1 kos
Širina
220 mm
Višina
100 mm
Globina
110 mm
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,3.12.

Število
Skupaj (67,99 € / Kos)
67,99 €
pravd.Tax.Untaxed z DDV 
poštnina ni vključena 5,95 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
brez nadaljnjih stroškov pošiljanja 
Vključena je 14-dnevna politika vračila

Tehnične specifikacije

Mere

(Š x V x G) 220 x 100 x 110 mm

Vsebina

1 kos

Širina

220 mm

Višina

100 mm

Globina

110 mm

TRUE

4

10 mm²

3

430 m

24

Pin

24

FALSE

TRUE

15

400 V

18

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2877420 Siemens 5ST37901 Siemens 5ST37901 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2877420 Siemens 5ST37901 Siemens 5ST37901 1 kos

Opis

compact Pin Busbar, 10mm2 connection: 3p/N (RCCB N-right) 1x RCCB 4-pole+2x MCB 4-pole+ 12x compact device 1MW touch protected 24 MW cuttable Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety - only from Siemens.

Namigi

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)