Število
Skupaj (1925,00 € / Kos)
1925,00 €
z DDV
Brezplačna dostava
Vključena je 14-dnevna politika vračila
Tehnične specifikacije
- Vrsta izdelka
krmilni modul za PLC-krmilnik
- Vrsta
6AG2531-7KF00-4AB0
- Proizv. št. delov
6AG25317KF004AB0
- Število analognih vhodov maks.
8
- Maks. število vhodov
8
- Serija
S7-1500
- Vsebina
1 kos
- Maks. temperatura okolice
+70 °C
- Min. temperatura okolice
-40 °C
35
147 mm
129 mm
FALSE
8
0
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
16 Bit
None
FALSE
FALSE
TRUE
- UKCA
ni pomembno
Dokumenti in prenosi
Tehnični podatki
Tehnični podatki 2873763 Siemens 6AG25317KF004AB0 6AG2531-7KF00-4AB0 krmilni modul za PLC-krmilnik
Navodila za uporabo in varnost
Navodila za uporabo in varnost 2873763 Siemens 6AG25317KF004AB0 6AG2531-7KF00-4AB0 krmilni modul za PLC-krmilnik
Opis
SIPLUS S7-1500 AI 8xU/I/RTD/TC TX rail based on 6ES7531-7KF00-0AB0 with conformal coating, -40…+70 °C, OT4 with ST1/2 (+85 °C for 10 minutes), analog input module 16-bit resolution, accuracy 0.3%, 8 channels in groups of 8, 4 channels for RTD measurement, common mode voltage 10 V, diagnostics, hardware interrupts including infeed element, shielding bracket and shield terminal SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Just like the CPU, the analog input modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your analog signals are reliably recorded.
Dodatki
(*Vse informacije so plus pravni DDV)Za uporabo članka so potrebni potrebni dodatki, kot je opisano