• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6AG25325HD004AB0 6AG2532-5HD00-4AB0 krmilni modul za PLC-krmilnik

Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pon.,28.12.

Število
Skupaj (1859,00 € / Kos)
1859,00 €
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
krmilni modul za PLC-krmilnik

Vrsta

6AG2532-5HD00-4AB0

Proizv. št. delov

6AG25325HD004AB0

Število analognih izhodov maks.

4

Število izhodov maks.

4

Serija

S7-1500

Vsebina

1 kos

Maks. temperatura okolice

70 °C

Min. temperatura okolice

-40 °C

35

147 mm

129 mm

FALSE

0

4

TRUE

TRUE

TRUE

16 Bit

None

FALSE

FALSE

TRUE

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2873760 Siemens 6AG25325HD004AB0 6AG2532-5HD00-4AB0 krmilni modul za PLC-krmilnik

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2873760 Siemens 6AG25325HD004AB0 6AG2532-5HD00-4AB0 krmilni modul za PLC-krmilnik

Opis

SIPLUS S7-1500 AQ 4xU/I ST TX rail based on 6ES7532-5HD00-0AB0 with conformal coating, -40…+70 °C, OT4 with ST1/2 (+85 °C for 10 minutes), analog output module 16-bit resolution, accuracy 0.3%. 4 channels in groups of 4, diagnostics, substitute value including infeed element, shielding bracket and shield terminal SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Just like the CPU, the analog output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your analog signals are reliably output.

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)