Število
Skupaj (3239,00 € / Kos)
3239,00 €
z DDV
Vključena je 14-dnevna politika vračila
Tehnične specifikacije
- Vrsta izdelka
komunikacijski modul za PLC-krmilnik
- Vrsta
6AG2541-1AD00-4AB0
- Proizv. št. delov
6AG25411AD004AB0
- Serija
S7-1500
- Vsebina
1 kos
- Maks. temperatura okolice
70 °C
- Min. temperatura okolice
-40 °C
35
147 mm
127 mm
FALSE
FALSE
0
1
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Serial
FALSE
FALSE
FALSE
- UKCA
ni pomembno
Dokumenti in prenosi
Tehnični podatki
Tehnični podatki 2873783 Siemens 6AG25411AD004AB0 6AG2541-1AD00-4AB0 komunikacijski modul za PLC-krmilnik
Navodila za uporabo in varnost
Navodila za uporabo in varnost 2873783 Siemens 6AG25411AD004AB0 6AG2541-1AD00-4AB0 komunikacijski modul za PLC-krmilnik
Opis
SIPLUS S7-1500 CM PTP RS232 HF TX rail based on 6ES7541-1AD00-0AB0 with conformal coating, -40…+70 °C, OT4 with ST1/2 (+85 °C for 10 minutes), communications module for serial connection RS-232, Freeport, 3964 (R), USS, MODBUS RTU master, slave, 115200 Kbit/s, 9-pin D-sub plug SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. SIPLUS extreme communication modules are specially designed for harsh ambient conditions. To ensure that biologically, chemically and physically active substances do not negatively impact your automation system.
Dodatki
(*Vse informacije so plus pravni DDV)Za uporabo članka so potrebni potrebni dodatki, kot je opisano