• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6ES75900BH000AA0 6ES7590-0BH00-0AA0 PLC modul za hrbtno stran vodila

Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,26.11.

117 kos - zaloga Nemčija

Število
Skupaj (485,00 € / Kos)
485,00 €
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
PLC modul za hrbtno stran vodila

Vrsta

6ES7590-0BH00-0AA0

Proizv. št. delov

6ES75900BH000AA0

Serija

S7-1500

Vsebina

1 kos

294

99 mm

14 mm

9

None

FALSE

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2873735 Siemens 6ES75900BH000AA0 6ES7590-0BH00-0AA0 PLC modul za hrbtno stran vodila

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2873735 Siemens 6ES75900BH000AA0 6ES7590-0BH00-0AA0 PLC modul za hrbtno stran vodila

Opis

SIMATIC S7-1500 / ET 200MP active backplane bus 8 slots for inserting S7-1500 I/O modules for hot swapping for use in the ET 200MP with IM 155-5 PN HF (from FW V4.4.1), S7-1500 mounting rail and slot covers to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)