• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6ES79233BD000HB0 6ES7923-3BD00-0HB0 kabel za PLC-krmilnik

Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,26.11.

77 kos - zaloga Nemčija

Število
Skupaj (87,99 € / Kos)
87,99 €
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
kabel za PLC-krmilnik

Vrsta

6ES7923-3BD00-0HB0

Proizv. št. delov

6ES79233BD000HB0

Dolžina

3 m

Serija

ET 200

Vsebina

1 kos

PLC - other devices

32

3 m

Cable end sleeve

TRUE

TRUE

TRUE

TRUE

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2874030 Siemens 6ES79233BD000HB0 6ES7923-3BD00-0HB0 kabel za PLC-krmilnik

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2874030 Siemens 6ES79233BD000HB0 6ES7923-3BD00-0HB0 kabel za PLC-krmilnik

Opis

connection cable shielded f. SIMATIC ET200 SP HA from 37-pole D-sub to bare ends w. wire end sleeve labeled 32 channels L = 3 m, 014mm2 The 32-pole round cable (shielded) with a length of 3.0m represents the link between the control and field. This pre-assembled cable enables a trouble-free and safe signal flow. Even complex installations remain manageable and can be checked in the shortest possible time, which makes maintenance and expansion affordable. This pre-assembled connecting cable is part of the modular SIMATIC TOP connect connection for the fastest and safest system cabling. In addition to low wiring costs, error sources in cabling can be significantly reduced.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)