• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6ES79235BC500GB0 6ES7923-5BC50-0GB0 kabel za PLC-krmilnik

Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,26.11.

19 kos - zaloga Nemčija

Število
Skupaj (71,99 € / Kos)
71,99 €
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
kabel za PLC-krmilnik

Vrsta

6ES7923-5BC50-0GB0

Proizv. št. delov

6ES79235BC500GB0

Dolžina

2.5 m

Serija

S7-1500

Vsebina

1 kos

PLC - other devices

40

2.5 m

Connection plug board

Connection plug board

TRUE

TRUE

TRUE

FALSE

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2874028 Siemens 6ES79235BC500GB0 6ES7923-5BC50-0GB0 kabel za PLC-krmilnik

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2874028 Siemens 6ES79235BC500GB0 6ES7923-5BC50-0GB0 kabel za PLC-krmilnik

Opis

Connecting cable unshielded for SIMATIC S7-1500 64 I/O between I/O modul X10 or X11 and connection module 32 I/O 0.14 mm2, L = 2.5m, 1 pcs. 40 of 50 pole IDC connector The 40-pin round cable (unshielded) with a length of 2.5m is assembled on the side of the I/O card with 40-pin IDC plugs and on the side of the connection module with a 50-pin IDC plug. This pre-assembled cable enables a trouble-free and safe signal flow. Thus, even complex installations remain manageable and can be checked in the shortest possible time, which makes maintenance and expansion affordable.This pre-assembled connecting cable is part of the fully modular SIMATIC TOP connect connection for thefastest and safest system cabling. In addition to low wiring costs, error sources in cabling can be significantly reduced. Sensors and actuators from the peripherals are connected to the connection modules of SIMATIC TOP connect and connected to the SIMATIC S7-1500 via connecting cable and front plug-in module.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)