• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6FB11120AT212TR0 preklopni napajalnik

1/2
Slika je simbolična
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,26.11.

Število
Skupaj (169,99 € / Kos)
169,99 €
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
preklopni napajalnik

Bazna postaja

ni obvezno

Other

TRUE

TRUE

TRUE

IP54

UKCA

ni pomembno

Dokumenti in prenosi

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2882845 Siemens 6FB11120AT212TR0 preklopni napajalnik

Opis

SIDOOR Transformer UL power supply for SIDOOR controller, input voltage 220-240 VAC (+/- 10%) 50/60 Hz, output voltage 16,5-18 Vr.m.s. full-wave rectified, IP54, incl. power line with a length of 2m, incl. connecting line with a length of 1,5m. The SIDOOR TRANSFORMER power supply is the standard power supply unit for SIDOOR control devices. With moderate performance, this can move dynamic masses of up to 400 kg. The TRANSFORMERs are available as EU version and as UL variant with UL 61010-1, CSA C22.2 No. 61010-1-12. The 6FB1112-0AT20-3PS0 SIDOOR NT40 switched mode power supply is available for maximum performance.

Besedilo je strojno prevedeno.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)