• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6FX50028QN041AF0 M12 vtič 1 kos Piece

Slika je simbolična
Izvedba
vtič
Priključna stran B
IX-vtič
Vrsta navoja
M12
Vrsta embalaže
Piece
Vrsta
6FX5002-8QN04-1AF0
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pon.,30.11.

Število
Skupaj (199,99 € / Kos)
199,99 €
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
Vrsta embalaže

Piece

Vrsta

6FX5002-8QN04-1AF0

Izvedba

vtič

Priključna stran B

IX-vtič

Premer priključka (maks.)

0.38 mm²

Prečni prerez kabla (senzor/aktuatorsko ožičenje)

0.38 mm²

Priključek

M12 vtikač

Vrsta navoja

M12

Vrsta navoja priključnega kabla in montaža

M12

Kodiranje

C

maks. prerez

0.38 mm²

Vrsta pritrditve

Speedcon

Proizv. št. delov

6FX50028QN041AF0

Vsebina

1 kos

Premer

9.7 mm

Premer kabla do

9.7 mm

Območje premera kabla

9.7 mm (max)

Skladnost z RoHS

Ja

According to IEC/EN 60332-1-2

Polyvinyl chloride (PVC)

Other

UKCA

da

Dokumenti in prenosi

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2875935 Siemens 6FX50028QN041AF0 M12 vtič 1 kos Piece

Opis

Single cable prefabricated 4G0.38+2x0.38+4x0.2 C SPEED-CONNECT M12 connector Cores with end sleeve Data cable with IX connector UL/CSA DESINA MOTION-CONNECT 500 Dmax.=9.7 mm, length(m)= One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. The cable has IP20 degree of protection on the converter side and IP65 degree of protection on the motor side. Optimized connection technology via OCC (One Cable Connection)

Kakšno Tipala / aktuatorji - povezovalna tehnika iščete?

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)