• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6XV18815AH30 1 kos

Slika je simbolična
Vrsta
6XV1881-5AH30
Proizv. št. delov
6XV18815AH30
Vsebina
1 kos
Skladnost z RoHS
Ja
Material core insulation
Other
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,19.11.

124 kos - zaloga Nemčija

Število
Skupaj (77,99 € / Kos)
77,99 €
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
6XV1881-5AH30

Proizv. št. delov

6XV18815AH30

Vsebina

1 kos

Skladnost z RoHS

Ja

Other

Colour

SF/FTP

No

Quad

Green

5E

0.75 mm

None

Foil + braiding

Polyvinyl chloride (PVC)

2

4

Bundle

6.5 mm

69 %

Bare

None

52

52

52

Other

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2876085 Siemens 6XV18815AH30 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2876085 Siemens 6XV18815AH30 1 kos

Opis

IE Robust Connecting Cable M12-180/M12-180, IP69, pre-assembled IE FC Robust Food cable GP 2x2, with 2 M12 plugs (D-coded) length 3.0 m. Robust, flexible bus cable with FEP sheath for connecting Industrial Ethernet stations with degree of protection IP65/67/69. For use in the food, beverage and tobacco industry.Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173. Water-repellent, weather-proof, resistant to microbes, and extremely resistant to cleaning agents and disinfectants.

Kakšno Tipala / aktuatorji - povezovalna tehnika iščete?

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)