• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 8GK45003KK12 Siemens 8GK45003KK12 1 kos

1/2
Slika je simbolična
Vsebina
1 kos
Colour
Grey
Width
250
Height
450 mm
Quick locking
TRUE
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,3.12.

Število
Skupaj (154,99 € / Kos)
154,99 €
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
Grey

250

450 mm

TRUE

Plastic

Other

TRUE

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2882717 Siemens 8GK45003KK12 Siemens 8GK45003KK12 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2882717 Siemens 8GK45003KK12 Siemens 8GK45003KK12 1 kos

Opis

Front cover with inspection window H=450 mm, W=250 mm The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Namigi

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)