• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 8WH90028GC10 reducirni mostiček vijačna sponka siva 10 kos

Slika je simbolična
Vrsta izdelka
reducirni mostiček
Priključek
vijačna sponka
Vsebina
10 kos
Značilnosti
z zaskokom
Barva
siva
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pet.,20.11.

Število (velikost pakiranja 10 kos)
Skupaj (3,90 € / Kos)
38,99 €
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
Siemens 8WH90028GC10 reducirni mostiček vijačna sponka siva 10 kos

  • 8WH9002-8GC10

Dodatne informacije

Tehnične specifikacije

  • Razred vnetljivosti po UL 94: V0 Debelina materiala: 2,2 mm Mehanski dodatki / končna plošča: da
Vrsta izdelka

reducirni mostiček

Značilnosti

z zaskokom

Priključek

vijačna sponka

Barva

siva

Proizv. št. delov

8WH90028GC10

Vsebina

10 kos

Vrsta

8WH9002-8GC10

Skladnost z RoHS

Ja

Teža

7 g

Razred vnetljivosti

V0

Barva povezovalnega elementa

siva

Pluggable

Red

11 mm

2

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2263798 Siemens 8WH90028GC10 reducirni mostiček vijačna sponka siva 10 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2263798 Siemens 8WH90028GC10 reducirni mostiček vijačna sponka siva 10 kos

Opis

Reducing comb from 35 mm2 to 2.5 mm2 and 4 mm2 from screw to screw Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system. Key features of the Siemens row terminals: 1. Permanently safe contact. 2. Easy to disconnect connection of electrical connections such as cables and wires. 3. Implementation of a large number of applications. 4. User-friendly and easy installation and connection technology. 5. Comprehensive and standardized accessories. 6. Reliable safety during installation with standard touch protection. 7. Optimized technology for your safety - only from Siemens.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)