• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Camdenboss CRDCERG07 1 kos

Vsebina
1 kos
Skladnost z RoHS
Ja
Vrsta
CRDCERG07
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava tor.,10.11.

Število
Skupaj (53,99 € / Kos)
53,99 €
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
Camdenboss CRDCERG07 1 kos

Dodatne informacije

Tehnične specifikacije

Vsebina

1 kos

Skladnost z RoHS

Ja

Vrsta

CRDCERG07

Dokumenti in prenosi

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2694440 Camdenboss CRDCERG07 1 kos

Opis

Izvedba

  • Lid and base moulded in ABS
  • Lid mounted by four M3 machine screws
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base designed to accept
  • membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical
  • PCB mounting
  • PCB pillars in lid and base
  • Surface mountable via moulded fixing points or wallmounting
  • Can be supplied with optional waterproof gasket and
  • RFI shielding
  • 7000 series has been designed to meet the
  • requirements of IP54 or additionally, IP65 with the
  • gasket accessory
  • Besedilo je strojno prevedeno.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)