Polprevodniški rele 1 kos Siemens 3RF2190-3AA26 bremenski tok (maks.): 90 A preklapljanje pri ničelni napetosti
Vrsta embalaže
Piece
Vrsta izdelka
polprevodniški rele
Krmilna napetost (min).
110 V/AC
Krmilna napetost (maks.)
230 V/AC
Preklopna napetost (maks.)
600 V/AC
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Število
Skupaj (119,99 € / Kos)
119,99 €
z DDV
Brezplačna dostava
Vključena je 14-dnevna politika vračila
Tehnične specifikacije
- Vrsta pritrditve: pritrditev na vijak
- Število polov: 1
- Izolacijska napetost: 600 V
- Vrsta embalaže
Piece
- Vrsta izdelka
polprevodniški rele
- Vrsta
3RF2190-3AA26
- Vrsta preklopa
brez napetostno preklapljanje
- Priključek
obročasto ušesce, 3 mm
obročasto ušesce, 5 mm
- Krmilna napetost (min).
110 V/AC
- Krmilna napetost (maks.)
230 V/AC
- Območje krmilne napetosti
110 - 230 V/AC
- Nadzor toka (maks.)
15 mA
- Prenapetostni tok (maks.)
1150 A
- Preklopna napetost (min.)
48 V/AC
- Preklopna napetost (maks.)
600 V/AC
- Obremenilni tok (maks.)
90 A
- Izhodna napetost (min.)
48 V
- Izhodna napetost (maks.)
600 V/AC
- Izhodni tok maks.
90 A
- Kontakt
1 zapiralo
- Min. temperatura
-25 °C
- Maks. temperatura
+60 °C
IP00
- Širina
22.5 mm
- Višina
85 mm
- Globina
48 mm
- Teža
72 g
- Skladnost z RoHS
Ja
- Stalni tok (maks.)
90 A
- Vsebina
1 kos
1
TRUE
90 A
AC
88 A
- UKCA
ni pomembno
Dokumenti in prenosi
Tehnični podatki
Tehnični podatki 1430903 Polprevodniški rele 1 kos Siemens 3RF2190-3AA26 bremenski tok (maks.): 90 A preklapljanje pri ničelni napetosti
Tehnični podatki 1430903 Polprevodniški rele 1 kos Siemens 3RF2190-3AA26 bremenski tok (maks.): 90 A preklapljanje pri ničelni napetosti
Navodila za uporabo in varnost
Navodila za uporabo in varnost 1430903 Polprevodniški rele 1 kos Siemens 3RF2190-3AA26 bremenski tok (maks.): 90 A preklapljanje pri ničelni napetosti
Opis
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 90 A 48-600 V / 110-230 V AC Ring cable connection solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths, or as three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths, or as three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
Obseg dostave
- Polprevodniški rele 1 kos Siemens 3RF2190-3AA26 bremenski tok (maks.): 90 A preklapljanje pri ničelni napetosti
Namigi
Upoštevajte, da je izdelek poseben naročilo in zato izključen iz donosa. Posebno naročilo, brez pravice do odstopa.