Število
Skupaj (184,99 € / Kos)
184,99 €
z DDV
Brezplačna dostava
Vključena je 14-dnevna politika vračila
Tehnične specifikacije
- Vrsta pritrditve: pritrditev kontaktorja
- Zaščita pred električnim udarom: varno za prste
- Število polov: 3
- Razred potovanja: RAZRED 10E
- Vrsta izdelka
rele za preobremenitev
- Vrsta
3RB3026-1VB0
- Velikost
S0
- Funkcije
preobremenitev
- Značilnosti
samodejno/ročno stikalo
- Delovna napetost
690 V/AC
- Nastavitveno območje toka (min.)
10 A
- Nastavitveno območje toka (maks.)
40 A
- Nastavitveno območje (tok)
10 - 40 A
- Kontakt
1 zapiralo
1 odpiralo
- Priključek
vijačni
IP20
- Min. temperatura
-25 °C
- Maks. temperatura
+60 °C
- Širina
45 mm
- Višina
87 mm
- Mere
(D x Š x V) 84 x 45 x 87 mm
- Vsebina
1 kos
- AWG (maks.)
8
- AWG min.
16
- Nazivni tok
40 A
- Dolžina
84 mm
- Fleksibilen prerez (min.)
1 mm²
- Togi prerez (min.)
1 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
- UKCA
da
Dokumenti in prenosi
Tehnični podatki
Tehnični podatki 1430770 Preobremenitveni rele 1 zapiralni, 1 odpiralni 1 kos Siemens 3RB3026-1VB0
Tehnični podatki 1430770 Preobremenitveni rele 1 zapiralni, 1 odpiralni 1 kos Siemens 3RB3026-1VB0
Navodila za uporabo in varnost
Navodila za uporabo in varnost 1430770 Preobremenitveni rele 1 zapiralni, 1 odpiralni 1 kos Siemens 3RB3026-1VB0
Opis
Overload relay 10...40 A Electronic For motor protection Size S0, Class 10E Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. With their low heat loss, they are particularly energy-efficient and help to reduce the temperature rise in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX) are a matter of course.
Can be supplied with different setting ranges of the overload release and with different trip classes. They are available with screw or spring-loaded terminals for fast, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories consistently fit all sizes from S00 to S3.
Simple, efficient and always up to date - SIRIUS modular system.
Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. With their low heat loss, they are particularly energy-efficient and help to reduce the temperature rise in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX) are a matter of course.
Can be supplied with different setting ranges of the overload release and with different trip classes. They are available with screw or spring-loaded terminals for fast, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories consistently fit all sizes from S00 to S3.
Simple, efficient and always up to date - SIRIUS modular system.
Obseg dostave
- Preobremenitveni rele 1 zapiralni, 1 odpiralni 1 kos Siemens 3RB3026-1VB0
Dodatki
(*Vse informacije so plus pravni DDV)Za uporabo članka so potrebni potrebni dodatki, kot je opisano