• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SU1000-1HA20-0AA0 gobasto pritisno tipkalo za ustavitev v sili za zaustavitev v sili IP66, IP67, IP69K (v vgraj

1/3
Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pet.,13.11.

2 kos - zaloga Nemčija

Število
Skupaj (31,99 € / Kos)
31,99 €
pravd.Tax.Untaxed z DDV 
poštnina ni vključena 5,95 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
brez nadaljnjih stroškov pošiljanja 
Na voljo samo 2 kos - zaloga Nemčija
Vključena je 14-dnevna politika vračila

Tehnične specifikacije

Vrsta izdelka

gobasto pritisno tipkalo za ustavitev v sili

Značilnosti stikal/tipk

za zaustavitev v sili

Vrsta odklepanja

odklepanje na poteg

Motiv za tisk

stop v sili

Vrsta osvetlitve

brez

Material kontakta

umetna masa

Barva

večbarvna

Vgradnja - premer

22 mm

Funkcije

zaskočno

Gumb-Ø

40 mm

Mehanska življenjska doba

300000

Premer

40 mm

IP66

IP67

IP69K (v vgrajenem stanju)

Vrsta

3SU1000-1HA20-0AA0

Vsebina

1 kos

Mere

(Ø) 40 mm

Skladnost z RoHS

Ja

22.3 mm

Red

FALSE

Pull-release

FALSE

40 mm

TRUE

FALSE

40 mm

45.3 mm

IP67/IP69K

FALSE

Round

TRUE

Other

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 1379434 Siemens 3SU1000-1HA20-0AA0 gobasto pritisno tipkalo za ustavitev v sili za zaustavitev v sili IP66, IP67, IP69K (v vgraj

Navodila za uporabo in varnost

Navodila za uporabo in varnost 1379434 Siemens 3SU1000-1HA20-0AA0 gobasto pritisno tipkalo za ustavitev v sili za zaustavitev v sili IP66, IP67, IP69K (v vgraj

Informacije

Informacije 1379434 Siemens 3SU1000-1HA20-0AA0 gobasto pritisno tipkalo za ustavitev v sili za zaustavitev v sili IP66, IP67, IP69K (v vgraj

Opis

EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, acc. to EN ISO 13850, pull-to-unlatch mechanism EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Versions available: 30/40/60 mm mushroom diameter, illuminated/non illuminated, pull-to-unlatch/rotate-to-unlatch/key-operated release.
Note: Single device, please order holders and modules separately.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)