• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 3SU1501-1AG40-1NA0 3SU15011AG401NA0 3-delno, z LED elementom (Š x V) 30 mm x 40 mm 1 kos Piece

1/5
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Ni na voljo


Skupaj (28,95 € / Kos)
28,95 €
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
  • Število NO kontaktov: 2
  • Oblika kontakta: srebrna zlitina
  • Vrsta pritrditve: pritrditev na sprednji plošči
  • Obratovalni tok: 6 A
  • Širina vgradnje: 30 mm
  • Globina vgradnje: 49,8 mm
  • Barva vira svetlobe: zelena
  • Oblika odprtine za namestitev: okrogla
  • Izolacijska napetost: 320 V
  • Svetilnost: 900 mcd - 1800 mcd
  • mehanska življenjska doba: 10
  • Vir svetlobe: da
  • Impulzna vzdržljiva napetost: 4 kV
  • toplotni tok: 10 A.
Vrsta embalaže

Piece

Značilnosti stikal/tipk

3-delno

z LED elementom

Izvedba

3-krat z modulom

Material

plastika

Vgradnja - premer

30 mm

Priključek

vijačni

Širina

30 mm

Višina

40 mm

Mere

(Š x V) 30 mm x 40 mm

Preklopna napetost

24 V/AC

IP20

Min. temperatura

-25 °C

Maks. temperatura

+70 °C

Vsebina

1 kos

Vrsta

3SU1501-1AG40-1NA0

Skladnost z RoHS

Ja

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2260298 Siemens 3SU1501-1AG40-1NA0 3SU15011AG401NA0 3-delno, z LED elementom (Š x V) 30 mm x 40 mm 1 kos Piece

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2260298 Siemens 3SU1501-1AG40-1NA0 3SU15011AG401NA0 3-delno, z LED elementom (Š x V) 30 mm x 40 mm 1 kos Piece

Opis

holder, 3-way, plastic, 1 NO, 1 NO, LED module, green, 6-24 V AC/DC, screw terminal Holders SIRIUS ACT for securing modular actuators and indicators Standard: 3-slot holders, 4-slot holders only in conjunction with coordinate switches/selector switches with 4 positions.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Versions available: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.