• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6AG12062BS007AC2 6AG1206-2BS00-7AC2 industrijski Ethernet preklopnik 10 / 100 / 1000 MBit/s

Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava sre.,30.12.

Število
Skupaj (2829,00 € / Kos)
2829,00 €
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
industrijski Ethernet preklopnik

Hitrost prenosa LAN

1000 MBit/s

Hitrost prenosa

10 / 100 / 1000 MBit/s

Osnovna funkcionalnost

managed switch

Ethernet vrata

6

SFP vrata

2 x

Število 10/100 MBit/s vrat

6 x

LWL vrata

2

Vrsta

6AG1206-2BS00-7AC2

Vmesnik

RJ45

Maks. temperatura okolice

+70 °C

Min. temperatura okolice

-40 °C

60

147 mm

125 mm

0

TRUE

IP20

0

0

0

0

0

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2879324 Siemens 6AG12062BS007AC2 6AG1206-2BS00-7AC2 industrijski Ethernet preklopnik 10 / 100 / 1000 MBit/s

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2879324 Siemens 6AG12062BS007AC2 6AG1206-2BS00-7AC2 industrijski Ethernet preklopnik 10 / 100 / 1000 MBit/s

Opis

SIPLUS NET SCALANCE XC206-2SFP based on 6GK5206-2BS00-2AC2 with conformal coating, -40…+70 °C, manageable layer 2 IE switch 6x 10/100 Mbps RJ45 ports, 2x 100/1000 Mbps SFP 1x console port, diagnostics LEDs redundant power supply temperature range -40 °C to +70 °C, assembly: DIN rail/S7 mounting rail wall redundancy functions office features (RSTP, VLAN, etc.), PROFINET IO device, Ethernet/IP-compliant, C-Plug slot, C-PLUG slot The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)