• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6AG26230AA004AA0 6AG2623-0AA00-4AA0 PLC krmilnik

Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava tor.,5.1.2027

Število
Skupaj (1385,00 € / Kos)
1385,00 €
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
PLC krmilnik

Vrsta

6AG2623-0AA00-4AA0

Proizv. št. delov

6AG26230AA004AA0

Serija

SIPLUS

Vsebina

1 kos

Maks. temperatura okolice

70 °C

Min. temperatura okolice

-40 °C

70

112 mm

75 mm

FALSE

FALSE

2

0

0

0

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

FALSE

FALSE

FALSE

1

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Serial

FALSE

FALSE

FALSE

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2873774 Siemens 6AG26230AA004AA0 6AG2623-0AA00-4AA0 PLC krmilnik

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2873774 Siemens 6AG26230AA004AA0 6AG2623-0AA00-4AA0 PLC krmilnik

Opis

SIPLUS PN/J1939 link TX rail based on 6BK1623-0AA00-0AA0 with conformal coating, -40…+70 °C, ST1/2: +85 °C for 10 minutes, gateway from Profinet to J1939 networks, IP20 As a stand-alone component, the SIMATIC PN/J1939 LINK forms a seamless transition between PROFINET and a CAN network. CAN devices that use the J1939 profile can thus be easily connected to a PROFINET network in order to communicate with SIMATIC components. This opens up a variety of options for easy implementation of modern production concepts as well as for existing plants and machines. SIPLUS extreme link modules are specially designed for harsh ambient conditions. To ensure that biologically, chemicallyand physically active substances do not negatively impact your automation system.

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)