• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6FE12426TM200BB1 6FE1242-6TM20-0BB1 krmilnik polnjenja e-mobilnost

Slika je simbolična
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pon.,30.11.

Število
Skupaj (815,00 € / Kos)
815,00 €
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
krmilnik polnjenja e-mobilnost

Način polnjenja

modul 4

Razred zaščite

IP20

Obratovalna temperatura

-30 °C (min)

Obratovalna temperatura (min.)

-30 °C

24 V

20

73 mm

58 mm

TRUE

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2877239 Siemens 6FE12426TM200BB1 6FE1242-6TM20-0BB1 krmilnik polnjenja e-mobilnost

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2877239 Siemens 6FE12426TM200BB1 6FE1242-6TM20-0BB1 krmilnik polnjenja e-mobilnost

Opis

SIMATIC ET 200SP TM ECC PL ST Chargecontroller for conductiv Charging of electric vehicles according DIN SPEC 70121 Charging Mode 4 TEMP:-30°C...60°C 1x Control Pilot including Powerline Green Phy 1x Plug Present / Proximty Pilot 1x Digital Out TRIP-Funktion as Open Collector 1x Digital Out (DQ P) as Open Collector suitable for BU Typ BU20-P12+A0+4B or BU-Typ BU20-P12+A4+0B With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. Implementation of DC charging infrastructure solutions according to the communication standard Powerline GreenPHY.

Namigi