• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens 6FX80028QE041BF0 M12 1 kos Piece

Slika je simbolična
Vrsta navoja
M12
Značilnosti
za industrijsko uporabo
Vrsta embalaže
Piece
Vrsta
6FX8002-8QE04-1BF0
Premer priključka (maks.)
0.38 mm²
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava čet.,10.12.

Število
Skupaj (405,00 € / Kos)
405,00 €
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
Vrsta embalaže

Piece

Vrsta

6FX8002-8QE04-1BF0

Premer priključka (maks.)

0.38 mm²

Zunanji premer

9.7 mm

Prečni prerez kabla (senzor/aktuatorsko ožičenje)

0.38 mm²

Vrsta navoja

M12

Vrsta navoja priključnega kabla in montaža

M12

maks. prerez

0.38 mm²

Min. prečni prerez

0.2 mm²

Značilnosti

za industrijsko uporabo

Vrsta pritrditve

Speedcon

Proizv. št. delov

6FX80028QE041BF0

Vsebina

1 kos

Premer

9.7 mm

Premer kabla do

9.7 mm

Območje premera kabla

9.7 mm (max)

Skladnost z RoHS

Ja

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2875888 Siemens 6FX80028QE041BF0 M12 1 kos Piece

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2875888 Siemens 6FX80028QE041BF0 M12 1 kos Piece

Opis

Single cable extension 4G0.38+2x0.38+4x0.2 C Socket and plug Speed-Connect M12 female / M12 male UL/CSA DESINA Motion-Connect 800PLUS Dmax= 9.7 mm, length (m)= One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. Extension cables have IP65 protection on both sides. Optimized connection technology via OCC (One Cable Connection)

Kakšno Tipala / aktuatorji - povezovalna tehnika iščete?

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)