• Platform for Everything Technical
  • Hitra dostava
  • Velika izbira
  • Zagotovljena pravica do vračila

Siemens stikalni magnet magneten 3SE6701-2BA

1/3
Slika je simbolična
Vrsta izdelka
stikalni magnet
Preklopna razdalja (maks.)
8 mm
Izvedba
magneten
Priključek
vtič
Vrsta
3SE6701-2BA
Podatkovni list izdelka (PDF)
Ean:
Koda proizvajalca:
Št. izdelka:
Dostava pet.,20.11.

Število
Skupaj (41,99 € / Kos)
41,99 €
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
Siemens stikalni magnet 3SE6701-2BA

Dodatne informacije

Tehnične specifikacije

Vrsta izdelka

stikalni magnet

Vrsta

3SE6701-2BA

Preklopna razdalja (maks.)

8 mm

Izvedba

magneten

Značilnosti

LED zaslon

Priključek

vtič

Skladnost z RoHS

Ja

Plastic

TRUE

Dry reed contact

None

None

Cuboid

Not flat

FALSE

IP67

25 mm

13 mm

88 mm

Level e

3

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2870430 Siemens stikalni magnet magneten 3SE6701-2BA

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2870430 Siemens stikalni magnet magneten 3SE6701-2BA

Opis

solenoid rectangular large, with increased operating distance 8 mm, for contact blocks 3SE660*-2BA* Magnetically operated switch SIRIUS 3SE67 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
The contactless coded devices are small and compact and are therefore suitable for use where space is very limited. They meet the highest safety requirements specified by PL e or SIL 3.Their non-wearing switching operations ensure a long service life.
They are available in various shapes and sizes. Different combinations of contact elements and cable lengths, versions with LEDs for fast diagnosis, and plug-in connectors for fast connection are available.
Spacers and various couplings with connection cables of various lengths are available as accessories.
Safety is a SIRIUS business.

Dodatki

(*Vse informacije so plus pravni DDV)

Za uporabo članka so potrebni potrebni dodatki, kot je opisano

Zanimivi izdelki

(*Vse informacije so plus pravni DDV)