1/9
SMD LED
T8
40 W
40 W - 49.9 W
4300 lm
toplo bela
4300 lm
3000 K
3000 - 3000 K
25000 h
15.000
230 V
1166 mm
1 kos
F (A - G)
40 kWh/1000h
(D x Š x V) 1166 x 1166 x 76 mm
830
80 Ra
z uporabo LED
3000 K
3000 K
plastika
IP20
+40 °C
-20 °C
bela
80
24 mm
76 mm
1166 mm
SMD LED
preprosti
40 W
IP20
Navodila za uporabo in varnost 3588552 V-TAC SMD LED EEK: F (A - G) T8 40 W toplo bela (D x Š x V) 1166 x 1166 x 76 mm 1 kos