LED transformator
konstantni tok
(D x Š x V) 208 x 60 x 32 mm
črna
43 V/DC
22 V/DC
1050 mA
1.05 A
220 V/AC
II
IP20
sponka
45 W
1 x
1 x
760 g
45 W (max)
60 mm
32 mm
208 mm
Certified by EU Garan
Navodila za uporabo in varnost 2795452 Deko Light QUICK, DIM, CC, D105045NTF-PW/45W LED transformator konstantni tok 45 W 1050 mA 22 - 43 V/DC 1 kos
Garancijski pogoji 2795452 Deko Light QUICK, DIM, CC, D105045NTF-PW/45W LED transformator konstantni tok 45 W 1050 mA 22 - 43 V/DC 1 kos