1/8
regulator temperature
ESM-1520-N.5.12.0.2/01.00/2.1.0.0
2-točkovni in pid regulator
230 V/AC
-50 do +150 °C
+150 °C
-50 °C
rele 5 A
1
(D x Š x V) 61.2 x 35 x 90 mm
bela
90 mm
61.2 mm
35 mm
IP20
PTC
ESM-1520-N.5.12.0.2/01.00/2.1.0.0
vodilo
PTC
140 g
Tehnični podatki 3031442 Emko ESM-1520-N.5.12.0.2/01.00/2.1.0.0 2-točkovni in pid regulator regulator temperature PTC -50 do +150 °C rele 5 A (D
Navodila za uporabo in varnost 3031442 Emko ESM-1520-N.5.12.0.2/01.00/2.1.0.0 2-točkovni in pid regulator regulator temperature PTC -50 do +150 °C rele 5 A (D