1/8
regulator temperature
ESM-1520-N.8.14.0.2/01.00/2.0.0.0
2-točkovni in pid regulator
30 V
-50 do +400 °C
+400 °C
-50 °C
rele 5 A
1
(D x Š x V) 61.2 x 35 x 90 mm
bela
90 mm
61.2 mm
35 mm
IP20
Pt1000
ESM-1520-N.8.14.0.2/01.00/2.0.0.0
vodilo
PT1000
140 g
Tehnični podatki 3031457 Emko ESM-1520-N.8.14.0.2/01.00/2.0.0.0 2-točkovni in pid regulator regulator temperature Pt1000 -50 do +400 °C rele 5 A
Navodila za uporabo in varnost 3031457 Emko ESM-1520-N.8.14.0.2/01.00/2.0.0.0 2-točkovni in pid regulator regulator temperature Pt1000 -50 do +400 °C rele 5 A