1/8
regulator temperature
ESM-3712-CN.8.12.0.1/01.01/1.0.0.0
2-točkovni regulator
10 V/DC
12 V/DC
24 V/DC
30 V/DC
-50 do 130 °C
130 °C
-50 °C
rele 16 A
rele 5 A
3
(D x Š x V) 65 x 76 x 35 mm
črna
35 mm
65 mm
76 mm
spredaj: IP65; priključek: IP20
PTC
ESM-3712-CN.8.12.0.1/01.01/1.0.0.0
65 mm
vgradnja
1
PTC
200 g
Tehnični podatki 2352448 Emko ESM-3712-CN.8.12.0.1/01.01/1.0.0.0 2-točkovni regulator regulator temperature PTC -50 do 130 °C rele 16 A, rele 5 A
Navodila za uporabo in varnost 2352448 Emko ESM-3712-CN.8.12.0.1/01.01/1.0.0.0 2-točkovni regulator regulator temperature PTC -50 do 130 °C rele 16 A, rele 5 A