1/8
regulator temperature
ESM-3720
2-točkovni in pid regulator
230 V/AC
-50 do 400 °C
400 °C
-50 °C
rele 16 A
2
(D x Š x V) 65 x 76 x 35 mm
črna
35 mm
65 mm
76 mm
spredaj: IP65; priključek: IP20
Pt100
101747
65 mm
vgradnja
200 g
Tehnični podatki 1717654 Emko ESM-3720 2-točkovni in pid regulator regulator temperature Pt100 -50 do 400 °C rele 16 A (D x Š x V) 65 x 76 x 35 m
Navodila za uporabo in varnost 1717654 Emko ESM-3720 2-točkovni in pid regulator regulator temperature Pt100 -50 do 400 °C rele 16 A (D x Š x V) 65 x 76 x 35 m