regulator temperature
ESM-3723.5.5.5.0.2/01.01/1.0.0
2-točkovni in pid regulator
230 V/AC
SSR
3
1
(D x Š x V) 65 x 76 x 35 mm
črna
35 mm
65 mm
76 mm
spredaj: IP65; priključek: IP20
ESM-3723.5.5.5.0.2/01.01/1.0.0
65 mm
vgradnja
200 g
Tehnični podatki 1417411 Emko ESM-3723.5.5.5.0.2/01.01/1.0.0 2-točkovni in pid regulator regulator temperature SSR (D x Š x V) 65 x 76 x 35 mm
Navodila za uporabo in varnost 1417411 Emko ESM-3723.5.5.5.0.2/01.01/1.0.0 2-točkovni in pid regulator regulator temperature SSR (D x Š x V) 65 x 76 x 35 mm