

LED svetilka za vlažne prostore
n.rel. (EENRPS00)
II
104 mm
1.5 mm²
Push-in clamp
White
AC/DC
FALSE
LED operating device current-controlled
80-89
104 mm
FALSE
TRUE
5
1500 mm
57 mm
Plastic
LED not exchangeable
FALSE
TRUE
Direct
Symmetric
Plastic, opal
IK08
220-240 V
FALSE
IP65
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
41-80° - Wide beam
283-283 mA
5000-5000 K
65 W
8500 lm
White
FALSE
FALSE
Loop-through wiring included
80000 h
50000 h
SDCM5
RG1
-30-70 °C
850 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Diffuser lens/optic/panel
8500 lm/W
FALSE
25.5
FALSE
FALSE
FALSE
FALSE
51
51
20 %
5 %
FALSE
No
Positions
No
FALSE
TRUE
77 mm
Untreated
0.95
Navodila za uporabo in varnost 2986760 lichtline LED svetilka za vlažne prostore