

LED svetilka za vlažne prostore
n.rel. (EENRPS00)
II
48 mm
1.5 mm²
Push-in clamp
White
AC/DC
FALSE
LED operating device current-controlled
80-89
FALSE
TRUE
3
1500 mm
Plastic
LED not exchangeable
TRUE
Direct
Symmetric
Plastic, opal
IK08
220-240 V
FALSE
IP65
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
130-130 mA
2400-3000 K
30 W
4200 lm
White
FALSE
Loop-through wiring included
80000 h
50000 h
SDCM5
RG1
-25-50 °C
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Diffuser lens/optic/panel
140 lm/W
FALSE
24.4
FALSE
FALSE
FALSE
FALSE
104
104
20 %
5 %
FALSE
Positions
No
No
FALSE
TRUE
Untreated
0.95
Navodila za uporabo in varnost 2986769 lichtline LED svetilka za vlažne prostore