LED gonilnik
(D x Š x V) 52.40 x 27.20 x 24 mm
72 V
12.5 V
0.35 A
350 mA
25.2 W
32 V/DC
9.5 V/DC
50 g
25.2 W (max)
27.20 mm
24 mm
52.40 mm
+70 °C
-40 °C
Certified by EU Garan
Tehnični podatki 2749189 MEAN WELL LDH-25-350 LED gonilnik 25.2 W 0.35 A 12.5 - 72 V 1 kos
Navodila za uporabo in varnost 2749189 MEAN WELL LDH-25-350 LED gonilnik 25.2 W 0.35 A 12.5 - 72 V 1 kos
Garancijski pogoji 2749189 MEAN WELL LDH-25-350 LED gonilnik 25.2 W 0.35 A 12.5 - 72 V 1 kos