LED gonilnik
(D x Š x V) 52.40 x 27.20 x 24 mm
50 V
12.5 V
0.5 A
500 mA
25 W
32 V/DC
9.5 V/DC
50 g
25 W (max)
27.20 mm
24 mm
52.40 mm
+70 °C
-40 °C
Certified by EU Garan
Tehnični podatki 2749191 MEAN WELL LDH-25-500 LED gonilnik 25 W 0.5 A 12.5 - 50 V 1 kos
Navodila za uporabo in varnost 2749191 MEAN WELL LDH-25-500 LED gonilnik 25 W 0.5 A 12.5 - 50 V 1 kos
Garancijski pogoji 2749191 MEAN WELL LDH-25-500 LED gonilnik 25 W 0.5 A 12.5 - 50 V 1 kos