LED gonilnik
(D x Š x V) 75 x 53 x 22.70 mm
37 V
12.5 V
1.75 A
1.75 A
64.75 W
32 V/DC
9.5 V/DC
152 g
64.75 W (max)
53 mm
22.70 mm
75 mm
+60 °C
-40 °C
Tehnični podatki 2749265 MEAN WELL LDH-65-1750 LED gonilnik 64.75 W 1.75 A 12.5 - 37 V 1 kos
Navodila za uporabo in varnost 2749265 MEAN WELL LDH-65-1750 LED gonilnik 64.75 W 1.75 A 12.5 - 37 V 1 kos
Garancijski pogoji 2749265 MEAN WELL LDH-65-1750 LED gonilnik 64.75 W 1.75 A 12.5 - 37 V 1 kos