LED gonilnik
(D x Š x V) 75 x 53 x 22.70 mm
80 V
12.5 V
0.7 A
700 mA
56 W
32 V/DC
9.5 V/DC
152 g
56 W (max)
53 mm
22.70 mm
75 mm
+60 °C
-40 °C
Tehnični podatki 2749267 MEAN WELL LDH-65-700 LED gonilnik 56 W 0.7 A 12.5 - 80 V 1 kos
Navodila za uporabo in varnost 2749267 MEAN WELL LDH-65-700 LED gonilnik 56 W 0.7 A 12.5 - 80 V 1 kos
Garancijski pogoji 2749267 MEAN WELL LDH-65-700 LED gonilnik 56 W 0.7 A 12.5 - 80 V 1 kos