Avtomatizacija & Pnevmatika Avtomatizacija Programabilni logični krmilniki Siemens Sistemska oprema za Siemens SIMATIC S7

Siemens 6ES7194-2LH10-1AA0 6ES71942LH101AA0 napajalni kabel za PLC-krmilnik

Ean:
Koda proizvajalca:
Št. izdelka:
Siv povezovalni kabel s črnimi vtiči na obeh koncih, primeren za elektronske naprave.
Slika je simbolična
Siv povezovalni kabel s črnimi vtiči na obeh koncih, primeren za elektronske naprave.
Slika je simbolična
Siemens
Podatkovni list izdelka (PDF)
Deutsch (Deutschland)
Dostava pet, 27.11.

Kos (kos - zaloga Nemčija)
Prihranite
Cena embalaže (z DDV)
1
-
24,99 €
3
4% = 1,09 €
23,90 €
Količinski popusti - namig za prihranek
Prihranite 0,00 €

Število

Skupaj (24,99 € / Kos)
24,99 €
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
  • Barva plašča kabla: siva
  • Material: PVC
  • Število upogibnih ciklov: 2500000
  • Število električnih žic: 4
  • Tip izhoda za kabel: 180 ° izhod za kabel
  • Zunanji premer izolacije jedra: 1,46 mm
  • Zunanji premer notranjega vodnika: 0,8 mm
  • Zunanji premer kabelskega plašča: 5,2 mm
  • Barva izolacije žice energijske žice: bela / rjava / modra / črna
  • Oznaka kabla: 4 Li9Y 0,5 mm² Y
  • Izolacijski material jedra: PP
Vrsta izdelka

napajalni kabel za PLC-krmilnik

Vrsta

6ES7194-2LH10-1AA0

Proizv. št. delov

6ES71942LH101AA0

Izvedba

M8

Dolžina

1 m

Širina

5.2 mm

IP65/67

Serija

ET 200

Mere

(D x Š) 1 m x 5.2 mm

Vsebina

1 kos

Maks. temperatura okolice

+80 °C

Min. temperatura okolice

-40 °C

PLC - other devices

4

1 m

Circular connector

Circular connector

TRUE

TRUE

FALSE

FALSE

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Deutsch (Deutschland)

Tehnični podatki 2263666 Siemens 6ES7194-2LH10-1AA0 6ES71942LH101AA0 napajalni kabel za PLC-krmilnik

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2263666 Siemens 6ES7194-2LH10-1AA0 6ES71942LH101AA0 napajalni kabel za PLC-krmilnik

Opis

Power cable M8, both ends assembled with M8 connector and M8 socket, 4-pole, Length 1.0 m SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the I/O system, Siemens offers you a space-saving solution. Your space requirements are kept to a minimum because SIMATIC ET 200AL can easily be mounted on the machine or assembly line in any position thanks to its small width of 30 mm and low weight of 145 g. The system is not only space-saving but can also be used at temperatures between -25 °C and +55 °C due to its extraordinarily rugged housing, which is splashproof, oil-tight and dust-tight. You can put the SIMATIC ET 200AL into operation immediately due to its hassle-free and fast configuration. This can be done in an uncomplicated way because of the CAx-compatible labeling of all interfaces via the TIA Portal. The color assignment of the cables to the interfaces and simple wiring are ensured by a unique color-coded identification system. Siemens guarantees a future-proof investment due to the inclusion of innovative and long-life automation products. By already using tomorrows technologies today, Siemens is redefining market standards. The available accessories for ET 200AL include connectors and (pre-assembled) connecting cables for bus connection and power supply, labels and the tool for quickly stripping the bus cable. Accessories for SIMATIC ET 200AL

Opis

Power cable M8, both ends assembled with M8 connector and M8 socket, 4-pole, Length 1.0 m SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the I/O system, Siemens offers you a space-saving solution. Your space requirements are kept to a minimum because SIMATIC ET 200AL can easily be mounted on the machine or assembly line in any position thanks to its small width of 30 mm and low weight of 145 g. The system is not only space-saving but can also be used at temperatures between -25 °C and +55 °C due to its extraordinarily rugged housing, which is splashproof, oil-tight and dust-tight. You can put the SIMATIC ET 200AL into operation immediately due to its hassle-free and fast configuration. This can be done in an uncomplicated way because of the CAx-compatible labeling of all interfaces via the TIA Portal. The color assignment of the cables to the interfaces and simple wiring are ensured by a unique color-coded identification system. Siemens guarantees a future-proof investment due to the inclusion of innovative and long-life automation products. By already using tomorrows technologies today, Siemens is redefining market standards. The available accessories for ET 200AL include connectors and (pre-assembled) connecting cables for bus connection and power supply, labels and the tool for quickly stripping the bus cable. Accessories for SIMATIC ET 200AL