Gradbeništvo in Smart Living Elektroinštalacija Stikala in vtičnice Stikala za mrak

Siemens 7LQ2300 stikalo za somrak

Ean:
Koda proizvajalca:
Št. izdelka:
Električno časovno stikalo s prosojnim ohišjem in nastavljivi gumbi za nadzor časa. Blagovna znamka vidna.
Slika je simbolična
Električno časovno stikalo s prosojnim ohišjem in nastavljivi gumbi za nadzor časa. Blagovna znamka vidna.
Slika je simbolična
Siemens
Podatkovni list izdelka (PDF)
Dostava tor, 3.11.

Število

Skupaj (104,99 € / Kos)
104,99 €
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
stikalo za somrak

Način montaže

montažna letev (DIN letev)

DIN rail

70 mm

230 V

1

230 V

2000 W

50 m

2000 VA

1000 VA

IP55

Other

16 A

II

Wall surface mounted

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2883097 Siemens 7LQ2300 stikalo za somrak

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2883097 Siemens 7LQ2300 stikalo za somrak

Opis

TWILIGHT SWITCH INCL.LIGHTSENSOR 230 V,50/60 HZ,1TE,100KLUX IP 30 Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety - only from Siemens.

Namigi

Opis

TWILIGHT SWITCH INCL.LIGHTSENSOR 230 V,50/60 HZ,1TE,100KLUX IP 30 Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety - only from Siemens.

Namigi