Gradbeništvo in Smart Living Elektroinštalacija Razdelilne omare Oprema za razdelilne omarice

Siemens 8GK97310KK10 Siemens 8GK97310KK10 1 kos

Ean:
Koda proizvajalca:
Št. izdelka:
Rožnat podolgovat pravokoten trak, ki poteka diagonalno čez sliko.
Slika je simbolična
Rožnat podolgovat pravokoten trak, ki poteka diagonalno čez sliko.
Slika je simbolična
Vsebina
1 kos
Width
12
Model
Other
Height
5 mm
Surface protection
Untreated
Podatkovni list izdelka (PDF)
Siemens
Dostava pet, 2.10.

12 kos - zaloga Nemčija

Kos (kos - zaloga Nemčija)
Cena/enota
Cena embalaže (z DDV)
1
1 M = 49,96 €
11,99 €
3
1 M = 47,08 €
11,30 €
5
1 M = 46,50 €
11,16 €
Količinski popusti - namig za prihranek
Prihranite 0,00 €

Število

Skupaj (1 m = 49,96 €)
11,99 €
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
12

Other

5 mm

Untreated

241 mm

250 A

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2878091 Siemens 8GK97310KK10 Siemens 8GK97310KK10 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2878091 Siemens 8GK97310KK10 Siemens 8GK97310KK10 1 kos

Opis

ALPHA DIN, Copper busbars 12x 5 mm, 250 A, W=250 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Namigi

Za ta izdelek najdete primerne predmete tukaj

Priključne sponke, enojni priključkiGumbne baterijeVrstne sponke, U-sponkeKlešče ščipalkeLučke za pisalaTester napetostiKlešče za stiskanjeFI stikalaRazdelilne omariceKompleti Bit nastavkovOmarice za urejanje, kovčki za urejanjeLS-StikaloMultimetriKompleti izvijačev

Opis

ALPHA DIN, Copper busbars 12x 5 mm, 250 A, W=250 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Namigi