Gradbeništvo in Smart Living Elektroinštalacija Razdelilne omare Oprema za razdelilne omarice

Siemens 8GK97310KK20 Siemens 8GK97310KK20 1 kos

Ean:
Koda proizvajalca:
Št. izdelka:
Dolg, ozek, rožnat trak, ki poteka diagonalno od zgoraj levo do spodaj desno.
Slika je simbolična
Dolg, ozek, rožnat trak, ki poteka diagonalno od zgoraj levo do spodaj desno.
Slika je simbolična
Vsebina
1 kos
Width
12
Model
Other
Height
5 mm
Surface protection
Untreated
Podatkovni list izdelka (PDF)
Siemens
Dostava pet, 2.10.

3 kos - zaloga Nemčija

Kos (kos - zaloga Nemčija)
Cena/enota
Cena embalaže (z DDV)
1
1 M = 48,96 €
23,99 €
3
1 M = 46,53 €
22,80 €
Količinski popusti - namig za prihranek
Prihranite 0,00 €

Število

Skupaj (1 m = 48,96 €)
23,99 €
z DDV 
Na voljo samo 3 kos - zaloga Nemčija
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
12

Other

5 mm

Untreated

491 mm

250 A

UKCA

da

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2878092 Siemens 8GK97310KK20 Siemens 8GK97310KK20 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2878092 Siemens 8GK97310KK20 Siemens 8GK97310KK20 1 kos

Opis

ALPHA DIN, Copper busbars 12x 5 mm, 250 A, W=500 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Namigi

Za ta izdelek najdete primerne predmete tukaj

Priključne sponke, enojni priključkiGumbne baterijeVrstne sponke, U-sponkeKlešče ščipalkeLučke za pisalaTester napetostiKlešče za stiskanjeFI stikalaRazdelilne omariceKompleti Bit nastavkovOmarice za urejanje, kovčki za urejanjeLS-StikaloMultimetriKompleti izvijačev

Opis

ALPHA DIN, Copper busbars 12x 5 mm, 250 A, W=500 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Namigi