Gradbeništvo in Smart Living Elektroinštalacija Razdelilne omare Oprema za razdelilne omarice

Siemens 8GK97352KK30 Siemens 8GK97352KK30 1 kos

Ean:
Koda proizvajalca:
Št. izdelka:
Dolga, ploščata bakrena letev z več enakomerno razporejenimi luknjami.
Slika je simbolična
Dolga, ploščata bakrena letev z več enakomerno razporejenimi luknjami.
Slika je simbolična
Vsebina
1 kos
Dolžina
750 mm
Width
30
Model
Other
Height
10 mm
Podatkovni list izdelka (PDF)
Siemens
Dostava tor, 20.10.

Število

Skupaj (1 m = 1054,93 €)
749,00 €
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
750 mm

30

Other

10 mm

Untreated

710 mm

630 A

UKCA

ni pomembno

Dokumenti in prenosi

Tehnični podatki

Tehnični podatki 2878099 Siemens 8GK97352KK30 Siemens 8GK97352KK30 1 kos

Navodila za uporabo in varnost

Navodila za uporabo in varnost 2878099 Siemens 8GK97352KK30 Siemens 8GK97352KK30 1 kos

Opis

ALPHA CU distribution busbars, 630A insert nuts, 3-pole for NH1-3 in-line switch disconnector W=750 mm 30 mm x 10 mm (3 bars) The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Namigi

Za ta izdelek najdete primerne predmete tukaj

Priključne sponke, enojni priključkiGumbne baterijeVrstne sponke, U-sponkeKlešče ščipalkeLučke za pisalaTester napetostiKlešče za stiskanjeFI stikalaRazdelilne omariceKompleti Bit nastavkovOmarice za urejanje, kovčki za urejanjeLS-StikaloMultimetriKompleti izvijačev

Opis

ALPHA CU distribution busbars, 630A insert nuts, 3-pole for NH1-3 in-line switch disconnector W=750 mm 30 mm x 10 mm (3 bars) The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Namigi